The 2001817 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.
Applications
Assembly | plug-in connection | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Nominal temperature | 170 °C | |
Resetting | automatic | |
Latching switching function | Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Tolerance | ±5 K |
Country of origin | JP |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available