P 5605 | PeakTech

Thermal image camera

Order No.: 21K7581
EAN: 4250569403392
MPN:
P 5605
5605
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
348.3606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
348.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.3606 €

IR thermal imaging cameras, type PeakTech 5605.

For troubleshooting electrical and mechanical equipment and systems, 2.8 color LCD, graphic menu control; Thermal image resolution: 60 x 60 pixels. Shots with integrated digital camera. Images with emission factors and measured values. Five-step photo to thermal image overlay. Five color palettes (Gray, Iron, Rainbow, etc.). Cold and Hot display, MIN/MAX display. Micro SD card. takes with time and date logging. Temperature range: –20 °C to +300 °C. Sensitivity: 0.3 °C. Tolerance: ±2.0 %. Emission factor: 0.1 to 1.0. Wave lengths: 8.0 to 14 µm. Frame frequency: 6.0 Hz. Operating voltage: 4 x 1.5 V AA battery. Dimensions: 62 x 212 x 95 mm. Weight: approx. 320 g

Type: 5605, thermal imaging camera

Technical specifications
Resolution 60 x 60 pixel
max. operating temperature 300 °C
min. operating temperature -20 °C
Field of View 20° x 20°
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Field of View
Resolution
max. operating temperature
Frame recording frequency
min. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Field of View
Resolution
max. operating temperature
Frame recording frequency
min. operating temperature
Thermal image camera
Order No.:
 21K7581
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5605
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 348.36 € *
1 pcs.
348.3606 €
20° x 20°
60 x 60 pixel
300 °C
-20 °C
Peaktech 5615 Thermal Imaging Camera 160x120 px
Order No.:
 24K5757
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5615
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 545.00 € *
1 pcs.
544.9962 €
37.2° x 50°
160 x 120 pixel
550 °C
25 Hz
-20 °C
PeakTech 5620 Thermal Imaging Camera
Order No.:
 24K5758
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5620
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,215.36 € *
1 pcs.
3,215.3562 €
37.2° x 28.5°
384 x 288 pixel
550 °C
25 Hz
-20 °C