Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Thermal image camera

Order No. 21 K 3283

Manufacturer name

Fluke

Series

Fluke TiS

Manufacturer No.

4697049
FLUKE TiS20

Order information
Supplied with power adapter, lithium-ion rechargeable battery and USB cables

piece
Total

€ 1,581.51
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 1,581.51
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Fluke
Series Fluke TiS
Manufacturer number 4697049
FLUKE TiS20
GTIN 0095969798839
Country of origin USA
Customs tariff number 90251920
The above illustration may deviate

Wireless measuring System Fluke Connect.

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

Wireless thermal imaging camera TiS20

Spatial resolution: 5.2 mRad

Detector resolution: 120 x 90 Pixels

Field of vision: 35.7 x 26.8°

Frame frequency: 9.0 Hz

Temperature measurement range: –20 to +350 °C

Minimum measuring range: manual/automatic 2.5/5.0 °C

Integrated digital camera: 5.0 MP

Spectral range: 7.5 to 14 µm

Export file formats: BMP, DIB, GIF, JPE, JFIF, JPEG, JPG, PNG, TIF and TIFF

Degree of protection: IP 54

Operating temperatures: –10 to +50 °C

Dimensions: 267 x 101 x 145 mm

Weight: approx. 750 g. Supplied with AC adapter, Lithium-Ion accumulator, USB cable.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2014)
Related products