TCO.180.10A | Thermodisc

Thermal fuse assortment, 180-piece

Order No.: 30G442
EAN: 4099889125757
MPN:
TCO.180.10A
Thermodisc
default L
Image may differ
Unit Price (€ / pc.)
194.9220 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
194.92 € *
Price list
Quantity
Price per unit*
1 pcs.
194.9220 €
3 pcs.
189.0672 €
10 pcs.
182.5817 €
25 pcs.
177.7027 €
50 pcs.
173.8114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortments of thermal fuses, type Thermodisc E4.

With axial terminals, operating voltage 250 V; Rated current: 10 A. Content: 5 items each (type TCO.180.10A with 10 items each) 72, 77, 84, 93, 98, 104, 110, 117, 121, 128, 144, 152, 167, 184, 192, 216, 229, 240 °C, 10 x insulating tubing and 20 crimp connectors.

Type: TCO.180.10A, assortment of 180 fuses

Technical specifications
Version Fuse kit
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Thermal fuse assortment, 180-piece
Order No.:
 30G442
Manufacturer:
 Thermodisc
Manufacturer SKU:
 TCO.180.10A
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 194.92 € *
1 pcs.
194.9220 €
3 pcs.
189.0672 €
10 pcs.
182.5817 €
25 pcs.
177.7027 €
50 pcs.
173.8114 €
Fuse kit
Thermal fuse assortment, 90-piece
Order No.:
 30G440
Manufacturer:
 Thermodisc
Manufacturer SKU:
 TCO.90.10A
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 147.11 € *
1 pcs.
147.1078 €
Fuse kit