The 106-P30-2A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
Applications
Connection | faston plug 2.8 x 0.8 mm | |
Type of mounting | central Mounting | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 2 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Country of origin | TN |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available