106-P30-1A | E-T-A
Thermal circuit breaker, 1 pole, 1 A, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, central Mounting, IP40
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-05-22
Leadtime: 5 Weeks **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
14.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 106-P30-1A, E-T-A
The 106-P30-1A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
Applications
- Hand tools
- Household appliances
- Overcurrent protection of conductors
- Printed circuits
- Watercraft
- Motorhomes
Technical specifications
Connection | faston plug 2.8 x 0.8 mm | |
Type of mounting | central Mounting | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 1 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |