1410-G111-L2F1-S01-3,15A | E-T-A
Thermal circuit breaker, 1 pole, 3.15 A, 28 V (DC), 240 V (AC), solder connection, PCB mounting, IP40
Unit Price (€ / pc.)
13.5898 € *
Available: 35 pcs.
Leadtime: 5 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 1410-G111-L2F1-S01-3,15A, E-T-A
The 1410-G111-L2F1-S01-3,15A is a single-pole circuit breaker that comes with a small design. Very fast characteristic due to special tripping system. It has a reliable switching behavior due to snap switching contact. Signaling of the switched-off state is possible via auxiliary circuit.
Features
- High dielectric strength
- High rated current range
Applications
- Household and office machines
- Hand tools
- Transformer, motor and gearbox protection
- Protection of electronic assemblies
- Printed circuits
- Loudspeakers
Technical specifications
Connection | solder connection | |
Type of mounting | PCB mounting | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 3.15 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |