4404.0003 | SCHURTER
Thermal circuit breaker, 1 pole, T characteristic, 8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40
Unit Price (€ / pc.)
2.6656 € *
Available: 159 pcs.
Leadtime: 15 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
200 pcs.
1.9873 €
800 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 4404.0003, SCHURTER
The 4404.0003 is a thermal circuit breaker for equipment (CBE) that is particularly suitable for protection of motors and transformers against current overload.
Features
- Quick connect terminals
- Cycling trip-free release
- Compact design
- Different mounting possibilities
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Technical specifications
Connection | faston plug 6.3 x 0.8 mm | |
Tripping characteristics | T | |
Type of mounting | snap-in | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 8 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |