4404.0002 | SCHURTER

Thermal circuit breaker, 1 pole, T characteristic, 6 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40

Order No.: 45G672
EAN: 4099889132489
MPN:
4404.0002
T9-611P-6
Series: T9-611
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 57 pcs.
Leadtime: 15 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Device circuit breaker, 4404.0002, SCHURTER

The 4404.0002 is a thermal circuit breaker for equipment (CBE) that is particularly suitable for protection of motors and transformers against current overload.

Features

  • Quick connect terminals
  • Cycling trip-free release
  • Compact design
  • Different mounting possibilities

Applications

  • Power supplies
  • Uninterruptible power supply
  • Power tools
  • Industrial appliances
  • HVAC
  • Household appliances
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Tripping characteristics T
Type of mounting snap-in
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 6 A
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CN
Customs tariff number 85362010
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Rated current
Tripping characteristics
Type of mounting
Rated voltage (AC)
Pin number
Connection
Actuator
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Rated current
Tripping characteristics
Type of mounting
Rated voltage (AC)
Pin number
Connection
Actuator
Degree of protection (IP)