0646 1065 | Testo
Temperature indicator, 65 °C, 0646 1065
Order No.: 21K8896
EAN: 4099891470418
MPN:
0646 1065
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 1 Week **
Testoterm - Measuring points, 0646 1065, Testo
The self-adhesive testoterm measuring points can be stuck onto a measurement object for temperature control and react to temperature rises within 2 to 3 seconds with a color change.
Features
- Temperature point +65 °C
- Self-adhesive measuring points for temperature control of a given maximum temperature
- Color change when limit value is exceeded within 2 to 3 seconds
- 50 measuring points in one booklet
Technical specifications
Version | temperature indicator | |
max. operating temperature | 65 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |