0646 1121 | Testo
Temperature indicator, 121 °C, 0646 1121
Order No.: 21K8895
EAN: 4099891470401
MPN:
0646 1121
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Available in 5 Days: 199 pcs.
Leadtime: 1 Week **
Measuring points, 0646 1121, Testo
The testoterm measuring points are self-adhesive, temperature-sensitive foils that react with color changes to specific temperature overshoots. They are ideal for monitoring the temperature of products and processes where a specific temperature should not be exceeded.
Features
- Temperature point +121 °C
- Self-adhesive measuring points for temperature control of a specified maximum temperature
- Color change when limit value is exceeded within 2 to 3 seconds
- 50 measuring points in one booklet
Technical specifications
Version | temperature indicator | |
max. operating temperature | 121 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |