0555 6681 | Testo

Testo moisture and temperature meter, 0555 6681, testo 6681

Order No.: 21K9025
EAN: 4099891462222
MPN:
0555 6681
testo 6681
Testo
default L
Image may differ
Unit Price (€ / pc.)
1,005.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,005.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,005.55 €

Temperature/Humidity Transmitter , 0555 6681, Testo

The testo 6681 temperature and humidity transmitter is designed for monitoring critical climates in industrial processes (e.g. production/process engineering). When it comes to maximum accuracy or special applications (high humidity, residual humidity, etc.), the climate transmitter is the ideal choice. This is because it offers cutting-edge technology in humidity measurement that is unrivaled.

Features

  • Highly accurate and long-term stable Testo humidity sensor for high humidity applications (optional)
  • Ethernet, relay and analog outputs allow optimal integration into individual automation systems
  • High-quality digital probes and intelligent calibration concept
  • Self-monitoring and early warning guarantee high system availability
Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Accuracy ±1 %
max. operating temperature 50 °C
min. operating temperature 0 °C
Response Time 1 s
Relative Humidity Range 0 to 100 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes