0555 6381 | Testo

Testo differential pressure transducer, 0555 6381, testo 6381

Order No.: 21K9022
EAN: 4099891464486
MPN:
0555 6381
testo 6381
Testo
default L
Image may differ
Unit Price (€ / pc.)
766.36 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
766.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
766.36 €

Differential pressure transmitter, 0555 6381, Testo

The pressure transmitter testo 6381 for differential pressure offers the advantage that it can also calculate volume flow and flow velocity. With an optional probe, the transmitter also enables temperature and humidity measurements.

Features

  • Automatic zero adjustment guarantees high temperature-independent accuracy and long-term stability
  • Low measuring range from 10 Pa ensures very high precision at lowest pressures
  • Pressure transducer for differential pressure, flow velocity and volume flow, optional: humidity and temperature
  • Configurable alarm management with adjustable response delay and alarm acknowledgement
Technical specifications
Version measuring device
max. operating temperature 50 °C
min. operating temperature -5 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes