0555 6351 | Testo

Testo differential pressure transducer, 0555 6351, testo 6351

Order No.: 21K9021
EAN: 4099891464479
MPN:
0555 6351
testo 6351
Testo
default L
Image may differ
Unit Price (€ / pc.)
646.17 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
646.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
646.17 €

Differential pressure transmitter, 0555 6351, Testo

The pressure transmitter testo 6351 for differential pressure is suitable for industrial applications. It records even the lowest pressures with high precision. The transmitter has been specially designed for monitoring differential pressure in the measuring range from 50 Pa to 2000 hPa.

Features

  • Automatic zero point adjustment guarantees high temperature-independent accuracy and long-term stability
  • Low measuring range up to 50 Pa ensures very high precision at lowest pressures
  • Measurement of differential pressure, flow velocity and flow rate
  • Configurable alarm management with adjustable response delay and alarm acknowledgement
Technical specifications
Resolution 0.1 hPa
Version measuring device
max. operating temperature 50 °C
measurement range 50 to 2.000 hPa
min. operating temperature -5 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes