0563 4408 | Testo

Testo climate measuring set, 0563 4408, testo 440 Behaglichkeits-KombiSet mit Bluetooth

Order No.: 21K8802
EAN: 4099891463809
MPN:
0563 4408
testo 440 Behaglichkeits-KombiSet mit Bluetooth
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2,030.1400 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
2,030.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,030.1400 €

Use this practical Indoor Comfort ComboKit to handle all relevant measurements in order to evaluate the indoor air quality in indoor areas and to determine the draught risk and degree of turbulence in workplaces. The testo 440 air velocity and IAQ measuring instrument, the CO2 probe with Bluetooth including temperature and humidity sensor and the turbulence probe are all safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), CO2 probe* with Bluetooth, including temperature and humidity sensor (consisting of CO2 probe head and Bluetooth handle), 4 x AA batteries, table stand and calibration protocol (0632 1551), Turbulence probe with fixed cable (cable length 1.4m) and calibration protocol (0628 0152), Combi-case for testo 440 and multiple probes (0516 4401). *Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges, 80% RH at 30°C for 12 h, 60% RH at 30°C for 12 h. Please contact Testo Service or contact us via the Testo website.

Technical specifications
Resolution 0.1 hPa
Version measuring device
Accuracy ±0.5 %
max. operating temperature 50 °C
measurement range 700 to 1100 hPa
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature