0560 4402 | Testo

Testo climate measuring device, 0560 4402, testo 440 dP

Order No.: 21K8793
EAN: 4099891463717
MPN:
0560 4402
testo 440 dP
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
542.64 € *
Available: 0 pcs.
Available in 5 Days: 532 pcs.
Leadtime: 1 Week **
Total Price:
542.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
542.64 €

Climate measuring device, 0560 4402, Testo

With the testo 440 dP climate meter, you can measure and store all climate-relevant parameters in combination with the high-quality, digital probes (please order probes separately). Up to 3 probes can be connected simultaneously: a Bluetooth probe, a wired probe and a temperature probe with thermocouple type K connection. Automatic probe recognition and clearly structured measuring menus ensure conceivable ease of use and simplify your everyday work.

Features

  • Intuitive: Clearly structured measurement menus for volumetric flow, k-factor, degree of turbulence, cooling/heating capacity, mold indication and long-term measurement, e.g. CO₂
  • Wireless: Bluetooth® probes for more comfort during measurement and less cable clutter in the measuring case (please order probes separately)
  • Clear and reliable: Large graphic display with parallel display of 3 measured values as well as internal data memory and USB interface for data export
  • Incl. differential pressure sensor: For pitot tube measurement and filter monitoring
Technical specifications
Resolution 0.01 hPa
Version Pressure sensor
Accuracy ±0.5 %
max. operating temperature 150 °C
measurement range -150 to 150 hPa
min. operating temperature -40 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes