0563 4409 | Testo

Testo climate measuring set, 0563 4409, testo 440 delta P Strömungs-KombiSet 1 Bluetooth

Order No.: 21K8803
EAN: 4099891463816
MPN:
0563 4409
testo 440 delta P Strömungs-KombiSet 1 Bluetooth
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1,829.03 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
1,829.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,829.03 €

Carry out measurements without any annoying cables: use the kit to handle all relevant measurements in ventilation ducts and at air/ceiling outlets. You will receive the testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor and the 100 mm vane probe head and hot wire probe head (Ø 9 mm) for attachment to the universal Bluetooth handle supplied. To make measurements more convenient, both probe heads can be combined with the telescope included in the kit. The equipment can be transported safely and conveniently in the robust case.

Scope of Delivery: testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, connection hose, AA batteries, USB cable and calibration protocol (0560 4402), Vane probe (Ø 100 mm) with Bluetooth including temperature sensor (consisting of 100 mm vane probe head, handle adapter and Bluetooth handle), bracket for testovent measurement funnel, 4 AA batteries and calibration protocol (0635 9431), Hot wire probe head (Ø 9 mm) including temperature and humidity sensor and calibration protocol (0635 1570), Extendable telescope (up to 1m in length) for air velocity probes with a universal handle including ° angle (0554 0960), Combi-case for testo 440 and multiple probes (0516 4401)

Technical specifications
Resolution 0.01 pHa
Version measuring device
Accuracy ±0.5 %
max. operating temperature 50 °C
measurement range -150 to 150 hPa
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature