0563 4407 | Testo

Testo climate measuring set, 0563 4407, testo 440 Strömungs-KombiSet 2 mit Bluetooth

Order No.: 21K8801
EAN: 4099891463793
MPN:
0563 4407
testo 440 Strömungs-KombiSet 2 mit Bluetooth
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1,248.31 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
1,248.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,248.31 €

Kit for carrying out measurements in ventilation ducts and at air outlets: The testo 440 air velocity and IAQ measuring instrument, the vane probe (Ø 100 mm) with Bluetooth including temperature sensor and the vane probe (Ø 16 mm) are all safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), Vane probe (Ø 100 mm) with Bluetooth including temperature sensor (consisting of 100 mm vane probe head, handle adapter and Bluetooth handle), bracket for testovent measurement funnel, 4 x AA batteries and calibration protocol (0635 9431), Vane probe (Ø 16 mm) with fixed cable (cable length 1.7 m), including telescope (can be extended to 0.85 m) and calibration protocol (0635 9532), Combi-case for testo 440 and multiple probes (0516 4401)

Technical specifications
Version measuring device
max. operating temperature 50 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature