0563 4353 | Testo

Testo multifunction measuring device, 0563 4353

Order No.: 21K9000
EAN: 4099891462161
MPN:
0563 4353
Testo
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Testo climate measuring device, 0560 4402, testo 440 dP
Order No.: 21K8793
Manufacturer: Testo
per pc. 542.64 € *
*incl. VAT plus shipping costs

Multifunction measuring instrument, 0563 4353, Testo

testo 435-3 - the multi-function climate measuring instrument with integrated differential pressure measurement. It allows you to perform the measurements you need to adjust ventilation and air conditioning systems and assess indoor air quality. A comprehensive range of optional sensors and probes is available for this purpose.

Features

  • Display of dew point distance, min, max and average values
  • Illuminated display
  • Additional optional probes can be connected: thermal and impeller anemometers as well as probes for humidity, CO2, absolute pressure and temperature
Technical specifications
Resolution 0.1 °C
Version multifunction measuring device
Accuracy ±1 %
max. operating temperature 50 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Replacement