0560 0420 | Testo
Testo Differential pressure meter, 0560 0420, testo 420
Order No.: 21K9015
EAN: 4099891464448
MPN:
0560 0420
testo 420
Unit Price (€ / pc.)
1,100.75 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Differential pressure gauge, 0560 0420, Testo
Use the differential pressure gauge testo 420 for simple and efficient tests on filters. The meter can also be used to easily measure flow velocity and volume flow in conjunction with a pitot tube in the ventilation duct.
Features
- Differential pressure measurement, e.g. for checking filters on air conditioning and ventilation systems
- Calculation of flow velocity and volume flow by means of pitot tube
- Handy device with large display and convenient menu navigation
- Save measurement data for analysis and documentation
Technical specifications
Resolution | 0.1 hPa | |
Version | Pressure gauge | |
Accuracy | ±3 % | |
Air Velocity range | 1 to 14 m/s | |
max. operating temperature | 50 °C | |
measurement range | 700 to 1100 hPa | |
min. operating temperature | -5 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |