0563 2062 | Testo
TESTO 0563 2062
Order No.: 21K9053
EAN: 4099891465919
MPN:
0563 2062
testo 206-pH2
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 1 Week **
pH meter, 0563 2062, Testo
With the testo 206-pH2 pH meter, you can measure the pH value and temperature of semi-solid media reliably and safely. Optimal for laboratories, industrial manufacturing and the food industry.
Features
- Optimal for pH measurement of semi-solid media, viscoplastic and protein-containing foods (e.g. cheese, fruit) as well as water-mixed cooling lubricants
- Temperature measurement possible via integrated temperature sensor
- Maintenance-free gel electrolyte
- Rugged, waterproof and dishwasher-safe protective case included
Technical specifications
Version | pH meter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |