0563 2061 | Testo
TESTO 0563 2061
Order No.: 21K9051
EAN: 4099891465896
MPN:
0563 2061
testo 206-pH1
Unit Price (€ / pc.)
178.50 € *
Available: 0 pcs.
Available in 5 Days: 737 pcs.
Leadtime: 1 Week **
One hand pH/°C measuring instrument, 0563 2061, Testo
pH value and temperature are key parameters for guaranteeing the quality of products in the food sector, the cosmetics industry and the sanitary and HVAC sector, etc. With the testo 206-pH1 pH temperature measuring instrument, you can reliably measure the temperature and pH value in liquids (e.g. drinking or heating water) or even in viscoplastic media.
Features
- Ideal for measuring the pH value of liquids
- The integrated temperature probe enables automatic temperature compensation
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective case (TopSafe, protection class IP68)
Technical specifications
Version | pH meter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |