0572 2156 | Testo
Temperature/Humidity sensor, -10 to 50 °C, 0572 2156
Order No.: 21K8887
EAN: 4099891470371
MPN:
0572 2156
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 1 Week **
Temperature and humidity probe, 0572 2156, Testo
Measure temperature and relative humidity precisely and inconspicuously (with the appropriate data logger) in display cases: with the digital temperature and humidity probe with pluggable cable.
Features
- Small temperature and humidity probe for use in display cases
- No influence on the air exchange rate in the display case thanks to supplied wall bushing with O-ring seal
- Intelligent calibration concept
- Measuring range: humidity 0 ... 100 % relative humidity; temperature -10 ... +50 °C
Technical specifications
Version | Temperature/Humidity sensor | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |