FLUKE T5-H5-1AC II KIT | Fluke

TESTER FLK T5-H5-1AC-II KIT

Order No.: 27K0108
EAN: 0095969242660
MPN:
FLUKE T5-H5-1AC II KIT
2098657
Series: Fluke T5
Fluke
default L
Image may differ
Unit Price (€ / pc.)
347.48 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
347.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.48 €

Electrical tester kit, 2098657, Fluke

The T5-1000 voltage, continuity and current tester is a versatile troubleshooting tool that you can take to any job site. It allows you to test voltage, continuity and current with one compact device. Simply select volts, ohms or current and the tester does the rest. OpenJaw™ current measurement lets you test currents up to 100 amps without breaking the circuit.

Technical specifications
Display LCD
Version voltage/continuity tester kit
Continuity test 0-1000 Ω
Rated category CAT III, CAT IV
Degree of protection (IP) IP52
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Display
Continuity test
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Display
Continuity test
Degree of protection (IP)
Voltage tester
Order No.:
 22K8349
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE T5-1000
Available: 6 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 311.78 € *
1 pcs.
311.78 €
voltage/continuity tester
1000 V
CAT III
1000 V
LCD
0-1000 Ω
IP52
TESTER FLK T5-H5-1AC-II KIT
Order No.:
 27K0108
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE T5-H5-1AC II KIT
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 347.48 € *
1 pcs.
347.48 €
voltage/continuity tester kit
1000 V
CAT III, CAT IV
1000 V
LCD
0-1000 Ω
IP52
Voltage tester
Order No.:
 22K8343
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE T5-600
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 278.46 € *
1 pcs.
278.46 €
voltage tester
600 V
CAT III
600 V
LCD
0-1000 Ω
IP52