Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TEST PRODS XSAP-2R BL, Receptacle 4 mm, rigid, 130 mm, blue

  • Connection: Receptacle 4 mm, rigid
  • Colour: blue
  • Rated voltage: 1 kV

Order No. 35 F 245

Manufacturer name

STÄUBLI

Manufacturer No.

66.9330-23
XSAP-2R BLAU

This product is no longer available.

Technical features

Receptacle 4 mm, rigid
blue
1 kV
1 A
Monel®
130 mm
2 mm

Manufacturer information

Manufacturer name STÄUBLI
Also known as Multi-Contact
Manufacturer number 66.9330-23
XSAP-2R BLAU
Country of origin Germany
Customs tariff number 90309000
The above illustration may deviate
Ø 2 mm, aus Monel®, verstellbar für den Einsatz in verschiedenen Messkategorien. Starre Ø 4 mm-Buchse im Isolierkörper, geeignet zur Aufnahme federnder Ø 4 mm-Stecker mit starrer Isolierhülse.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions