Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TEST PRODS SKPS-4/A RD, Receptacle 4 mm, rigid, 116.5 mm, red

  • Connection: Receptacle 4 mm, rigid
  • Colour: red
  • Rated voltage: 1 kV

Order No. 35 F 247

Manufacturer name

STÄUBLI

Series

SKPS-4/A

Manufacturer No.

66.9416-22
SKPS-4/A ROT

piece
Total

€ 146.37
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 5.8548 € 4.879 € 4.2364
product.detail.add.UNDEFINED

Technical features

Receptacle 4 mm, rigid
red
1 kV
4 A
nickel-plated
116.5 mm
0.9 mm

Manufacturer information

Manufacturer name STÄUBLI
Also known as Multi-Contact
Series SKPS-4/A
Manufacturer number 66.9416-22
SKPS-4/A ROT
Country of origin Germany
Customs tariff number 85369010
The above illustration may deviate
Mit starrer Hakenklemme aus Stahl zum Anhaken an Drähte. 360° drehbar um die Längsachse des Abgreifers. Starre Ø 4 mm-Buchse im Griffteil, geeignet zur Aufnahme federnder Ø 4 mm-Stecker mit starrer Isolierhülse.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions