KLEPS 250 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 4 mm, L 160.6 mm, CAT O, socket 4 mm, KLEPS 250 RT
Unit Price (€ / pc.)
10.7457 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.4605 €
50 pcs.
8.8060 €
100 pcs.
8.4252 €
500 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 250 RT, Hirschmann Test & Measurement
The KLEPS 250 RT is a contact-protected clamp-type test probe with rotating grip jaws and flexible shaft. The grip jaws allows clamping of pins and wires up to a maximum of 4 mm diameter.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Colour | red | |
clamping force range | max. 4 mm | |
Contact material | spring steel | |
contact surface | nickel-plated | |
Length | 160.6 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |