KLEPS 30 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 30 RT
Unit Price (€ / pc.)
6.5688 € *
Available: 167 pcs.
Leadtime: 1 Week **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.7953 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 30 RT, Hirschmann Test & Measurement
The KLEPS 30 RT is a clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Colour | red | |
clamping force range | max. 4 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 148 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |