24.0162-21 | Stäubli Electrical Connectors
Test prod, 4 mm, black, 1 kV
Unit Price (€ / pc.)
3.7604 € *
Available: 416 pcs.
Next delivery: 100 pcs. on 2024-04-30
Leadtime: 4 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
25 pcs.
3.3082 €
100 pcs.
3.1297 €
500 pcs.
3.0107 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probes, type MC A-SLK4-R.
With flexible insulated round copper conductor for contacting terminal blocks and similar on one side, and 4.0 mm jack on the other end for standard or special safety plugs; Rated voltage: 1000 V CAT II. Rated current: 32 A.
Type: A-SLK4-R, black
Technical specifications
Version | round conductor adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | Copper conductor insulated | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |