66.9113-22 | Stäubli Electrical Connectors

Test probe, socket 4 mm, 1 kV, red, 66.9113-22

Order No.: 35F158
EAN: 4099891479831
MPN:
66.9113-22
HP-150/A ROT
Series: HP-150/A
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Test probe, socket 4 mm, rigid, 1 kV, red, 24.0235-22
Order No.: 35F1599
Manufacturer: Stäubli Electrical Connectors
per pc. 5.2717 € *
*incl. VAT plus shipping costs

Test probe, 66.9113-22, Stäubli Electrical Connectors

Test probe with sharply pointed stainless steel tip, e.g. for piercing insulation and paint. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. For increased safety the Ø 4 mm rigid socket of HP-150/A is sunk into the handle, accepting in-line Ø 4 mm plugs. Supplied with protective cap.

Technical specifications
Connection socket 4 mm
Colour red
Material Insulation PVC
Contact material stainless steel
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 35F1599

Manufacturer SKU:

 24.0235-22

 

Available: 0 pcs. Next delivery: 18 pcs. on 2024-04-29 Leadtime: 1 Week **
5.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
500 pcs.
3.9151 €
1000 pcs.
3.6533 €