PRUEF 2 SW | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 30 V, black, PRUEF 2 SW

Order No.: 35F120
EAN: 4099891479664
MPN:
PRUEF 2 SW
973 368-100
Series: PRUEF 2
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
20 pcs.
1.6303 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes, type Hirschmann T & M PRUEF 2.

Flexible, step-on proof insulated sleeve and strong 2.0 mm stainless steel tip. With 4.0 mm jack made of brass; Rated voltage: 60 VDC. Contact resistance: 50 mohm. Operating temperatures: –25 °C to +80 °C.


Technical attributes (type, color): PRUEF 2, black

Technical specifications
Connection socket 4 mm, rigid
Colour black
Material Insulation PP
Contact material brass
Rated voltage 30 V
Logistics
Country of origin HU
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Test probe, socket 4 mm, rigid, 30 V, black, PRUEF 2 SW
Order No.:
 35F120
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 2 SW
Available: 70 pcs. Leadtime: 1 Week **
Total Price: 1.90 € *
1 pcs.
1.9040 €
20 pcs.
1.6303 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
black
brass
socket 4 mm, rigid
30 V
PP
Test probe, socket 4 mm, rigid, 30 V, red, PRUEF 2 RT
Order No.:
 35F130
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 2 RT
Available: 48 pcs. Leadtime: 1 Week **
Total Price: 1.90 € *
1 pcs.
1.9040 €
20 pcs.
1.6303 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
red
brass
socket 4 mm, rigid
30 V
PP