2-265-1 | Bernstein
Test probe, plug 4 mm, 30 V, red, 2-265-1
Order No.: 35F113
EAN: 4099891479510
MPN:
2-265-1
Unit Price (€ / pc.)
10.5910 € *
Available: 76 pcs.
Available in 5 Days: 1,558 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
50 pcs.
8.6870 €
150 pcs.
8.3062 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 2-265-1, Bernstein
Features
- Rated voltage 30 V/AC and 60 V/DC
- Particularly fine, thin, flexible tip
- 1 mm steel wire
- Almost completely insulated
- banana plug connection for 4 mm
- 1-component plastic handle
- Total length 155 mm
- Weight 9 g
Technical specifications
Connection | plug 4 mm | |
Colour | red | |
Material Insulation | PA | |
Contact material | steel | |
Rated voltage | 30 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |