FLUKE TP175E | Fluke

Test probes kit, plug 4 mm, 1 kV, black/red, FLUKE TP175E

Order No.: 21K3560
EAN: 0095969528894
MPN:
FLUKE TP175E
3565568
Series: TP
Fluke
default L
Image may differ
Unit Price (€ / pc.)
42.84 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.84 €

Accessories.


Type: TP 175 E, probe tips kit, 2 and 4 mm

Technical specifications
Connection plug 4 mm
Colour black/red
Material Insulation PVC
Rated voltage 1 kV
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Colour
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Colour
Rated voltage
Material Insulation
Test probes kit, socket 4 mm, 1 kV, black/red, FLUKE TP175
Order No.:
 21K3558
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE TP175
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-05-22
Total Price: 36.89 € *
1 pcs.
36.8900 €
5 pcs.
35.0455 €
15 pcs.
33.2962 €
socket 4 mm
black/red
1 kV
PVC