FLUKE TP175 | Fluke
Test probes kit, socket 4 mm, 1 kV, black/red, FLUKE TP175
Unit Price (€ / pc.)
36.8900 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-05-22
Leadtime: 1 Week **
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8900 €
5 pcs.
35.0455 €
15 pcs.
33.2962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Probe tip set, 3521983, Fluke
Features
- TwistGuard™ - Patented, extendable tip sheath that meets the highest safety requirements for shortening the protruding tip while providing the versatility needed in most measurements
- Safety specification: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A maximum, pollution degree 2
- Test leads always display the overvoltage category of the test probes used
- Complies with EN 61010-031
Technical specifications
Connection | socket 4 mm | |
Colour | black/red | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |