PL 2600 S W SET | Hirschmann Test & Measurement
Measuring lead with (2 x test probe, straight) to (2 x 4 mm plug, angled), 1 m, black/red, silicone, 1.0 mm², CAT II
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
5 pcs.
17.9095 €
10 pcs.
16.8504 €
25 pcs.
15.8032 €
50 pcs.
14.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, PL 2600 S W SET, Hirschmann Test & Measurement
Touch proof test lead with dual function safety test tip. Tip for piercing oxide layers and 4 mm diameter pin. for insertion into sockets. 4 mm diameter safety plug with straight outlet.
Technical specifications
Connection (1) | 2 x test probe, straight | |
Connection (2) | 2 x 4 mm plug, angled | |
Rated Voltage | 600 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | black/red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |