PL 2600 S SET | Hirschmann Test & Measurement
Measuring lead with (plug, spring-loaded, straight) to (straight), 1 m, black/red, PVC, 1.0 mm², CAT III
Unit Price (€ / pc.)
18.7187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
5 pcs.
17.6834 €
10 pcs.
16.6362 €
25 pcs.
15.6009 €
50 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, PL 2600 S SET, Hirschmann Test & Measurement
Touch proof test lead with dual function safety test tip. Tip for piercing oxide layers and 4 mm diameter pin. for insertion into sockets. 4 mm diameter safety plug with straight outlet.
Technical specifications
Connection (1) | plug, spring-loaded, straight | |
Connection (2) | straight | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | black/red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |