Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Test lead, Plug, 4 mm, sprung, black, 1 mm²

  • Connection: Plug, 4 mm, sprung
  • Colour: black
  • Cross-section of the cable: 1 mm²

Order No. 86 F 580

Manufacturer name

Hirschmann T&M

Manufacturer No.

SML 100/1 SW
973 388-100
973388100

piece
Total

€ 11.15
There are 5 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 11.1503 € 10.4006 € 10.0436 € 9.6747 € 9.2939
product.detail.add.UNDEFINED

Technical features

Plug, 4 mm, sprung
black
1 mm²

Manufacturer information

Manufacturer name Hirschmann T&M
Manufacturer number SML 100/1 SW
973 388-100
973388100
Country of origin Germany
Customs tariff number 85444290
The above illustration may deviate
Silikonmessleitung, beidseitig 4 mm Stecker mit Käfigfeder. Kontaktfeder aus Kupfer-Beryllium vernickelt. Hochflexible, doppelt isolierte Litzenleitung, lötkolbenbeständig, Griffhülse und Leitung trittfest. Eingearbeiteter Farbindikator zur Erkennung von Schäden an der Isolation.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions