Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Test lead, Plug, 4 mm, sprung, 100 cm, black

  • Cable length: 1 m
  • Cable cross-section: 1,0 mm²
  • plug stackable: No

Order No. 86 F 492

Manufacturer name

Hirschmann T&M

Manufacturer No.

MLS SIL WG 100/1 SW
934 182-100
934182100

piece
Total

€ 10.78
There are 5 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 10.7814 € 9.9722 € 9.6747 € 9.2344 € 8.806
product.detail.add.UNDEFINED

Technical features

1 m
1,0 mm²
No
Yes
1000
CAT III
16 A
1000

Manufacturer information

Manufacturer name Hirschmann T&M
Manufacturer number MLS SIL WG 100/1 SW
934 182-100
934182100
Country of origin Germany
Customs tariff number 85444290
The above illustration may deviate
Mit eingearbeitetem Farbindikator zur Erkennung von Schäden an der Isolation
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions