MLS SIL WS 200/1 RT | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, silicone, 1.0 mm², CAT II

Order No.: 86F474
EAN: 4099891074111
MPN:
MLS SIL WS 200/1 RT
934 169-101
Series: MLS SIL WS
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
25 pcs.
8.8060 €
50 pcs.
8.2705 €
100 pcs.
7.7350 €
250 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS SIL WS 200/1 RT, Hirschmann Test & Measurement

Touch-proof silicone test lead according to IEC 61010, both ends safety plug with 4 mm diameter as well as 4 mm socket for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double-insulated stranded cable, soldering iron resistant, grip sleeve and cable tread resistant. Incorporated color indicator for detection of damage to the insulation.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour red
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Connection (1)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, silicone, 1.0 mm², CAT II
Order No.:
 86F501
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 100/1 RT
Available: 34 pcs. Leadtime: 1 Week **
Total Price: 8.47 € *
1 pcs.
8.4728 €
25 pcs.
7.7707 €
50 pcs.
7.2947 €
100 pcs.
6.8306 €
250 pcs.
6.3546 €
1 m
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, silicone, 1.0 mm², CAT II
Order No.:
 86F502
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 100/1 BL
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 8.47 € *
1 pcs.
8.4728 €
25 pcs.
7.7707 €
50 pcs.
7.2947 €
100 pcs.
6.8306 €
250 pcs.
6.3546 €
1 m
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT II
Order No.:
 86F500
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 100/1 SW
Available: 55 pcs. Leadtime: 2 Weeks **
Total Price: 8.47 € *
1 pcs.
8.4728 €
25 pcs.
7.7707 €
50 pcs.
7.2947 €
100 pcs.
6.8306 €
250 pcs.
6.3546 €
1 m
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, silicone, 1.0 mm², CAT II
Order No.:
 86F504
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 100/1 GN
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 8.47 € *
1 pcs.
8.4728 €
25 pcs.
7.7707 €
50 pcs.
7.2947 €
100 pcs.
6.8306 €
250 pcs.
6.3546 €
1 m
green
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT II
Order No.:
 86F470
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 50/1 SW
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.50 € *
1 pcs.
7.4970 €
25 pcs.
6.8782 €
50 pcs.
6.4617 €
100 pcs.
6.0452 €
250 pcs.
5.6287 €
500 mm
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, silicone, 1.0 mm², CAT II
Order No.:
 86F472
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 50/1 BL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.50 € *
1 pcs.
7.4970 €
25 pcs.
6.8782 €
50 pcs.
6.4617 €
100 pcs.
6.0452 €
250 pcs.
5.6287 €
500 mm
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, silicone, 1.0 mm², CAT II
Order No.:
 86F473
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 200/1 SW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.60 € *
1 pcs.
9.6033 €
25 pcs.
8.8060 €
50 pcs.
8.2705 €
100 pcs.
7.7350 €
250 pcs.
7.1995 €
2 m
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, silicone, 1.0 mm², CAT II
Order No.:
 86F475
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 200/1 BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.60 € *
1 pcs.
9.6033 €
25 pcs.
8.8060 €
50 pcs.
8.2705 €
100 pcs.
7.7350 €
250 pcs.
7.1995 €
2 m
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, silicone, 1.0 mm², CAT II
Order No.:
 86F474
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 200/1 RT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.60 € *
1 pcs.
9.6033 €
25 pcs.
8.8060 €
50 pcs.
8.2705 €
100 pcs.
7.7350 €
250 pcs.
7.1995 €
2 m
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, silicone, 1.0 mm², CAT II
Order No.:
 86F471
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL WS 50/1 RT
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.50 € *
1 pcs.
7.4970 €
25 pcs.
6.8782 €
50 pcs.
6.4617 €
100 pcs.
6.0452 €
250 pcs.
5.6287 €
500 mm
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT II
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight