MLS WG 25/1 SW | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 250 mm, black, PVC, 1.0 mm², CAT III

Order No.: 86F3704
EAN: 4099891070762
MPN:
MLS WG 25/1 SW
934 078-100
Series: MLS WG
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1047 €
25 pcs.
5.4383 €
100 pcs.
4.9504 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS WG 25/1 SW, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4mm diameter and straight/right-angled outlet. outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to insulation.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour black
Cable length 250 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Rated current
Cable length
Colour
Material
contact surface
Rated Voltage
Rated category
Connection (2)
Connection (1)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated current
Cable length
Colour
Material
contact surface
Rated Voltage
Rated category
Connection (2)
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, black, PVC, 2.5 mm², CAT III
Order No.:
 86F3724
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 100/2,5 SW
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 8.77 € *
1 pcs.
8.7703 €
10 pcs.
8.1158 €
25 pcs.
7.2352 €
100 pcs.
6.5807 €
500 pcs.
6.1404 €
2.5 mm²
32 A
1 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3684
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 100/1 SW
Available: 24 pcs. Leadtime: 2 Weeks **
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.8901 €
25 pcs.
6.1404 €
100 pcs.
5.5811 €
500 pcs.
5.2122 €
1.0 mm²
16 A
1 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, red, PVC, 2.5 mm², CAT III
Order No.:
 86F3734
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 200/2,5 RT
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 9.71 € *
1 pcs.
9.7104 €
10 pcs.
8.9845 €
25 pcs.
8.0087 €
100 pcs.
7.2828 €
500 pcs.
6.7949 €
2.5 mm²
32 A
2 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, black, PVC, 2.5 mm², CAT III
Order No.:
 86F3726
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 200/2,5 SW
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 9.71 € *
1 pcs.
9.7104 €
10 pcs.
8.9845 €
25 pcs.
8.0087 €
100 pcs.
7.2828 €
500 pcs.
6.7949 €
2.5 mm²
32 A
2 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, red, PVC, 2.5 mm², CAT III
Order No.:
 86F3732
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 100/2,5 RT
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 8.77 € *
1 pcs.
8.7703 €
10 pcs.
8.1158 €
25 pcs.
7.2352 €
100 pcs.
6.5807 €
500 pcs.
6.1404 €
2.5 mm²
32 A
1 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, red, PVC, 1.0 mm², CAT III
Order No.:
 86F3692
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 100/1 RT
Available: 24 pcs. Leadtime: 1 Week **
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.8901 €
25 pcs.
6.1404 €
100 pcs.
5.5811 €
500 pcs.
5.2122 €
1.0 mm²
16 A
1 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3686
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 200/1 SW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.62 € *
1 pcs.
8.6156 €
10 pcs.
7.9730 €
25 pcs.
7.1162 €
100 pcs.
6.4617 €
500 pcs.
6.0333 €
1.0 mm²
16 A
2 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, blue, PVC, 1.0 mm², CAT III
Order No.:
 86F3700
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 100/1 BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.8901 €
25 pcs.
6.1404 €
100 pcs.
5.5811 €
500 pcs.
5.2122 €
1.0 mm²
16 A
1 m
blue
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 250 mm, red, PVC, 1.0 mm², CAT III
Order No.:
 86F3706
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 25/1 RT
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.59 € *
1 pcs.
6.5926 €
10 pcs.
6.1047 €
25 pcs.
5.4383 €
100 pcs.
4.9504 €
500 pcs.
4.6172 €
1.0 mm²
16 A
250 mm
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 250 mm, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3704
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 25/1 SW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.59 € *
1 pcs.
6.5926 €
10 pcs.
6.1047 €
25 pcs.
5.4383 €
100 pcs.
4.9504 €
500 pcs.
4.6172 €
1.0 mm²
16 A
250 mm
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, blue, PVC, 1.0 mm², CAT III
Order No.:
 86F3702
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS WG 200/1 BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.62 € *
1 pcs.
8.6156 €
10 pcs.
7.9730 €
25 pcs.
7.1162 €
100 pcs.
6.4617 €
500 pcs.
6.0333 €
1.0 mm²
16 A
2 m
blue
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, angled
4 mm plug, spring-loaded, straight