Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Test lead, Plug, 4 mm, sprung, 500 mm, black

  • Cable length: 0.5 m
  • Cable cross-section: 1,0 mm²
  • plug stackable: Yes

Order No. 86 F 3672

Manufacturer name

Hirschmann T&M

Manufacturer No.

MLN SIL 50/1 SW
934 091-100
934091100

piece
Total

€ 7.33
There are 54 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 7.3304 € 6.8306 € 6.5331 € 6.2237 € 5.9262
product.detail.add.UNDEFINED

Technical features

0.5 m
1,0 mm²
Yes
No
30
16 A
60

Manufacturer information

Manufacturer name Hirschmann T&M
Manufacturer number MLN SIL 50/1 SW
934 091-100
934091100
Country of origin Germany
Customs tariff number 85444290
The above illustration may deviate
Eingearbeiteter Farbindikator zur Erkennung von Schäden an der Isolation.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions