MLS GG 100/2,5 GR | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, gray, PVC, 2.5 mm², CAT III
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLS GG 100/2,5 GR, Hirschmann Test & Measurement
Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Colour | gray | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |