FLUKE TL71-1 | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), black/red, CAT III
Order No.: 21K3172
EAN: 0095969589888
MPN:
FLUKE TL71-1
3971207
Unit Price (€ / pc.)
54.7400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7400 €
5 pcs.
52.0030 €
15 pcs.
49.4088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead set, 3971207, Fluke
One pair (red, black) comfort grip probes with silicone insulated, right-angle test leads
Recommended for µV measurements
CAT II 1000 V, 10 A rating, CCSAUS Rating
EN/IEC 61010-031:2002 +A1:2008
One year warranty
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, angled | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | black/red | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |