MHS 4025 | SCHÜTZINGER
Measuring lead holder kit, black, (L x W x D) 150 x 50 x 250 mm, MHS 4025
Order No.: 08L1234
EAN: 4099891420147
MPN:
MHS 4025
99003416
Unit Price (€ / pc.)
34.7718 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
34.77 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7718 €
5 pcs.
32.6774 €
15 pcs.
31.4279 €
50 pcs.
30.0475 €
150 pcs.
28.7861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead rack sets, type Schützinger MHS 4025.
Kit consisting of a HS 25 aluminum profile and 20 MH 4000 test lead holders. Space-saving for the orderly storage of 4.0 mm test leads, with rounded edges for cable protection; Material: ABS plastic, aluminum profile. Profile length: 25 cm.
Type: MHS 4025, for 4.0 mm test leads
Technical specifications
Version | measuring lead holder | |
Width | 50 mm | |
ESD protection | No | |
Colour | black | |
Weight | 130 g | |
Length | 150 mm | |
Material | plastic | |
Depth | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |