0040.1102 | SCHURTER

2 mm socket, solder connection, 0.5 mm², red, 0040.1102

Order No.: 35F361
EAN: 4099889673760
MPN:
0040.1102
Series: PB 1101
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 506 pcs.
Leadtime: 4 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
200 pcs.
1.1781 €
800 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

With electrically isolated tinned solder pins; Test voltage: 3.0 kV. Operating temperatures: - 25 to +70 °C.

Type: 0040.1102, red

Technical specifications
Connection solder connection
Version socket
Rated current 10 A
Touch safe No
diameter 2 mm
Colour red
contact surface gold-plated
Length 15 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366930
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated current
Length
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated current
Length
Connection
2 mm socket, solder connection, 0.5 mm², red, 0040.1102
Order No.:
 35F361
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0040.1102
Available: 506 pcs. Leadtime: 4 Weeks **
Total Price: 1.55 € *
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
200 pcs.
1.1781 €
800 pcs.
1.0710 €
red
2 mm
0.5 mm²
gold-plated
socket
10 A
15 mm
solder connection
2 mm socket, solder connection, 0.5 mm², black, 0040.1101
Order No.:
 35F360
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0040.1101
Available: 72 pcs. Leadtime: 9 Weeks ** Next delivery: 600 pcs. on 2024-05-03
Total Price: 1.55 € *
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
200 pcs.
1.1781 €
800 pcs.
1.0710 €
black
2 mm
0.5 mm²
gold-plated
socket
10 A
15 mm
solder connection