0040.1101 | SCHURTER
2 mm socket, solder connection, 0.5 mm², black, 0040.1101
Unit Price (€ / pc.)
1.5470 € *
Available: 72 pcs.
Next delivery: 600 pcs. on 2024-05-03
Leadtime: 9 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
200 pcs.
1.1781 €
800 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
With electrically isolated tinned solder pins; Test voltage: 3.0 kV. Operating temperatures: - 25 to +70 °C.
Type: 0040.1101, black
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 15 mm | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |