KIT 6899 / MULTIMETER PROFI I | SCHÜTZINGER
Test equipment kit, for Laboratory program, KIT 6899 / MULTIMETER PROFI I
Test equipment kits for 4.0 mm safety laboratory program, type Schützinger KIT 6899 / Multimeter Profi I.
18 items, for ultimate demands on measuring equipment and integrated use of quick release clips; Content: 2 safety clamp-type test probes (stainless steel spring wire clamp in flexible shaft), 2 safety quick release clips (for insertion into 4.0 mm safety jacks), 2 safety measuring leads (one side angled safety plug, opposing end with straight safety plug, 1.0 m length, 2.5 mm² conductor cross-section), 2 alligator clips (with 4.0 mm receptacle and 15 mm clamping range), 2 sets of safety test probes (with 4.0 mm axial safety jack and 8 replaceable inserts, including safety tip cap).
Type: KIT 6899 / Multimeter Profi I
Suitable for | Laboratory program | |
Accessory Type | test equipment kit |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |