Highly flexible test lead One end with Ø 2 mm test probe made of stainless steel with a thread for use with screw-on accessories, offering various contacting possibilities The other end with in-line or right angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, spring-loaded, angled | |
Rated Voltage | 1000 V | |
Rated current | 15 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1.5 m | |
contact surface | nickel-plated | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
86F9130
Manufacturer SKU:
66.9008-15021
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available