MAL N 4-0,64/100-0,25 RT | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 1 m, red, PVC, 0.25 mm², CAT O

Order No.: 86F6746
EAN: 4099891078256
MPN:
MAL N 4-0,64/100-0,25 RT
934 160-101
Series: MAL N 4-0,64
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-23
Leadtime: 1 Week **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.4859 €
100 pcs.
4.8195 €
250 pcs.
4.6291 €
500 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test and connecting lead, type Hirschmann T & M MAL N 4-0,64/100-0,25.

One end with 40 mm connector and 40 mm jack for stacking, other end with insulated jack for round and square 0.64 mm pins. stranded wire lead with high flexibility and double insulation.Material contact pin: nickel-plated brassContact spring: nickel-plated copper berylliumLead material: PVCLead length: 10 mConductor cross-section: 025 mm²Rated voltage: 60 VDCRated current: 30 AOperating temperatures: –15 to +70 °C


Technical attributes (type, color): MAL N 4-064/100-0,25, red.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 0.64 mm socket, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 3 A
Touch safe No
Colour red
Cable length 1 m
contact surface nickel-plated
Cable cross-section 0.25 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Cable length
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Cable length
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 1 m, black, PVC, 0.25 mm², CAT O
Order No.:
 86F6744
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MAL N 4-0,64/100-0,25 SW
Available: 4 pcs. Leadtime: 1 Week ** Next delivery: 50 pcs. on 2024-05-21
Total Price: 6.24 € *
1 pcs.
6.2356 €
10 pcs.
5.4859 €
100 pcs.
4.8195 €
250 pcs.
4.6291 €
500 pcs.
4.3316 €
black
PVC
0.25 mm²
nickel-plated
30 VAC/60 VDC
3 A
CAT O
0.64 mm socket, spring-loaded, straight
1 m
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 1 m, red, PVC, 0.25 mm², CAT O
Order No.:
 86F6746
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MAL N 4-0,64/100-0,25 RT
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-04-23
Total Price: 6.24 € *
1 pcs.
6.2356 €
10 pcs.
5.4859 €
100 pcs.
4.8195 €
250 pcs.
4.6291 €
500 pcs.
4.3316 €
red
PVC
0.25 mm²
nickel-plated
30 VAC/60 VDC
3 A
CAT O
0.64 mm socket, spring-loaded, straight
1 m
4 mm plug, spring-loaded, straight