MLN 50/1 SW | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT O
Unit Price (€ / pc.)
5.1051 € *
Available: 3 pcs.
Next delivery: 10 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
25 pcs.
4.4506 €
100 pcs.
4.0936 €
250 pcs.
3.8556 €
1000 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 50/1 SW, Hirschmann Test & Measurement
Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
Colour | black | |
Cable length | 500 mm | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |